Apem U2292 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apem U2292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
