
Apem U2606 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | 8000 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U2606 to view detailed technical specifications.
No datasheet is available for this part.
