Apem U3602 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 25 |
| Series | TP |
| Shape | Round |
| Size | 3.9mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U3602 to view detailed technical specifications.
No datasheet is available for this part.