Apem U41 technical specifications.
| Inside Diameter | 0.469inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 14mm |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.