Apem U4922 technical specifications.
| Height | 15.6mm |
| Illumination Type | Non-Illuminated |
| Length | 11mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U4922 to view detailed technical specifications.
No datasheet is available for this part.