Apem U60 technical specifications.
| Color | Silver |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
