Apem U737 technical specifications.
| Color | Beige |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 11.7mm |
| Mount | Hardware |
| Package Quantity | 25 |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.