Apem U76 technical specifications.
| Inside Diameter | 0.25inch |
| Material | Polyamide |
| Mount | Screw |
| Outside Diameter | 0.315inch |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.