Apem U825 technical specifications.
| Color | Chrome |
| Height | 8mm |
| Mount | Hardware |
| Outside Diameter | 18.5mm |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem U825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.