Apem U840 technical specifications.
| Color | Chrome |
| Height | 8mm |
| Mount | Hardware |
| Outside Diameter | 13.5mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apem U840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
