Apem U902 technical specifications.
| Color | Black |
| Diameter | 5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Series | 9000 |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
