Apem UL11L5S5ZQJ4J9662 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Acetal |
| Contact Material | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Apem UL11L5S5ZQJ4J9662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.