The ZL31P0002 is a standard round toggle switch with a SPDT/SPST configuration, rated for 20V. It features a brass actuator with a gold contact plating and a non-illuminated design. The switch has a panel mount with threads and is available in a bulk packaging quantity of 100. It operates within a temperature range of -30°C to 85°C and has a life of 60,000 cycles.
Apem ZL31P0002 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZL |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ZL31P0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.