This 20V SPST on-off toggle switch features a standard round actuator made of brass with a length of 5.5mm. It has a non-illuminated design and is rated for 60,000 cycles of electrical life. The switch is suitable for operation within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 100 units per package.
Apem ZL31P000200 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL31P000200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.