The ZL31S0001 is a standard round panel mount toggle switch from Apem, rated for 20V DC and 20V AC. It features a brass actuator with a length of 5.5mm and a standard round actuator type. The switch has a non-illuminated design and is suitable for operation between -30°C and 85°C. It is available in a bulk packaging with 100 units per package and is not RoHS compliant.
Apem ZL31S0001 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZL |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ZL31S0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.