The ZL32W0000 is a standard round toggle switch from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 20V AC and 20V DC, and is designed for through hole mounting. The switch has a standard round actuator made of brass with a length of 5.5mm and is capable of 60,000 electrical cycles.
Apem ZL32W0000 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZL |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL32W0000 to view detailed technical specifications.
No datasheet is available for this part.