
SPDT toggle switch featuring a standard round brass actuator with a 5.5mm length. Rated for 0.5A at 48VAC/48VDC, this non-illuminated switch offers a solder lug termination and a straight orientation. Designed for panel mounting with threads, it boasts an electrical life of 20,000 cycles and operates within a -30°C to 85°C temperature range. Contact materials include brass and silver with silver plating, and the component is RoHS compliant.
Apem ZL36S0101 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL36S0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.