This standard round toggle switch features a brass actuator with a length of 5.5mm and is designed for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a voltage rating of 20V AC and 20V DC, and is rated for 30,000 electrical cycles. It is available in bulk packaging and is not RoHS compliant.
Apem ZL37P0002 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZL |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ZL37P0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.