This 48V toggle switch features a standard round actuator made of brass with a length of 5.5mm. It is designed for panel mount applications with threads and is available in bulk packaging. The switch has a mom-off-mom function and is rated for 10000 cycles of electrical life. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Apem ZL37S0102 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL37S0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.