The ZL38S0102 is a standard round toggle switch from Apem with a current rating of 500mA and a voltage rating of 48V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel mount applications and is available in a package quantity of 100. The ZL series is RoHS compliant and suitable for use in a variety of electromechanical applications.
Apem ZL38S0102 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL38S0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.