The ZL39Y0000 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 20V and an electrical life of 30000 cycles. The switch is designed for through hole mounting and features a standard round actuator made of brass with a length of 5.5mm. It is available in a bulk packaging quantity of 100 pieces.
Apem ZL39Y0000 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ZL |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZL39Y0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.