Apex 0053657599 technical specifications.
| Package/Case | Metal |
| Diameter | 99.8mm |
| Noise Level | 55dB(A) at 1m distance |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Apex 0053657599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.