Apex 0053657699 technical specifications.
| Diameter | 59.9mm |
| Height | 0inch |
| Length | 0inch |
| Noise Level | 55dB(A) at 1m distance |
| Voltage | 230V |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Apex 0053657699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.