Apex 0053659899 technical specifications.
| Diameter | 60mm |
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Apex 0053659899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.