Apex 1490AC technical specifications.
| Length | 356mm |
| Material | Steel |
| Mount | Bolt |
| Weight | 0.8kg |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 1490AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.