
Apex 2312 technical specifications.
| Graduation | Graduated Feet and Inches to 1/16ths Top Edge Graduated Inches to 1/16ths Bottom Edge, First 12 Inches to 1/32nds |
| Length, Blade | 12 ft. (3.66 m) |
| Type | Power Return Tape |
| Width, Blade | 0.75 in. (19 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 2312 to view detailed technical specifications.
No datasheet is available for this part.
