Apex 512N technical specifications.
| Length | 115mm |
| Material | Steel |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.148lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 512N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
