Hybrid operational amplifier featuring a single function and voltage-feedback architecture. This component offers a minimum voltage gain of 28000 and a nominal unity gain bandwidth of 1300 kHz. It operates across a wide temperature range from -55°C to 125°C, with a maximum input offset voltage of 4300 µV. The device is housed in an 8-terminal MBFM8 package with a bottom terminal position, designed for military temperature grade applications. Key specifications include a nominal supply voltage of ±35V, a maximum supply current of 46mA, and a minimum slew rate of 1.25 V/µs.
Apex 5962-9063801HXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 35 |
| Supply Current-Max | 46 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 4300 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 28000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -50 |
| Micropower | NO |
| Screening Level | MIL-PRF-38534 Class H |
| Slew Rate-Min | 1.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Apex 5962-9063801HXA to view detailed technical specifications.
No datasheet is available for this part.