Apex 632N technical specifications.
| Package/Case | 600 |
| Color | Red |
| Length | 110mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 632N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
