Apex 99125 technical specifications.
| Diameter | 3.17mm |
| Height | 0.4inch |
| Length | 4inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite®, 99® |
| Shape | Round |
| Weight | 0.02lb |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Apex 99125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
