Apex HV1425 technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Weight | 0.896lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HV1425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.