The MP230FC operational amplifier from Apex features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 45V and a maximum supply voltage limit of 50V. The amplifier type is operational and has a slew rate of 15V/us. It also has a common-mode reject ratio of 92dB and a unity gain bandwidth of 2kHz. The device is available in a 42-pin R-XDMA-P42 package.
Apex MP230FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P42 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -45 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Apex MP230FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.