This industrial-grade operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a pin count of 42 and a terminal position of dual. The amplifier type is operational amplifier, and it has a slew rate of 14 volts per microsecond and a unity gain bandwidth of 1800 kilohertz. The common-mode reject ratio is 92 decibels, and the input offset voltage is a maximum of 5000 microvolts.
Apex MP240FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P42 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 100 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -75 |
| Slew Rate-Nom | 14 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1800 |
| Neg Supply Voltage Limit-Max | -100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Apex MP240FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.