Apex PA04 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 75V |
| Gain Bandwidth Product | 2MHz |
| Height | 6.8mm |
| Length | 58.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 50V/µs |
| Voltage Gain | 102dB |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.