Apex PA15AFU technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 200mA |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA15AFU to view detailed technical specifications.
No datasheet is available for this part.