Apex PA240CC technical specifications.
| Package/Case | D2PAK |
| Dual Supply Voltage | 150V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Length | 10.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Slew Rate | 30V/µs |
| Voltage Gain | 96dB |
| Width | 8.53mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA240CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.