Apex PA90DP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 200 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 300 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA90DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.