Apex PB50 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Input Offset Voltage (Vos) | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 17mA |
| Output Current per Channel | 2A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.