Apex PT-L8 technical specifications.
| Height | 0.037inch |
| Length | 25mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Weller®, PT |
| Weight | 0.423288oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.