Apex SA12 technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Output Current per Channel | 15A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apex SA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.