Apex SA160A technical specifications.
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Output Current per Channel | 14A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Apex SA160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.