The SA160AEE motor driver from Apex is a power management IC with a maximum operating temperature range of -40°C to 150°C. It features a maximum output current of 20A and 14A per channel. The device is packaged in a SIP form factor and is available in bulk packaging. The SA160AEE is RoHS compliant and suitable for use in high-temperature applications.
Apex SA160AEE technical specifications.
| Package/Case | SIP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Output Current per Channel | 14A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apex SA160AEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.