Apex SA305EX technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SA305EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.