
Apex SA306AHR technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Mount | Surface Mount |
| Output Current per Channel | 8A |
| Package Quantity | 29 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Apex SA306AHR to view detailed technical specifications.
No datasheet is available for this part.