The SA60EE is a high-power IC from Apex, featuring a package quantity of one and a packaging style of rail/tube. It is designed for operation in temperatures ranging from -40°C to 85°C and is mounted through a hole. This device is RoHS compliant and is part of the Apex Precision Power series. It supports both PWM and analog interfaces, with an output current per channel of 10A.
Apex SA60EE technical specifications.
| Package/Case | SIP |
| Interface | PWM, Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current per Channel | 10A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SA60EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.