
Soldering Irons Weller 80W Iron For Stained Glass
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Material | Copper, Ferrite, Glass |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 80W |
| Mount | Solder |
| Operating Supply Voltage | 120V |
| Output Power | 80W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Weller® |
| RoHS | Compliant |
