Apex T0052702899 technical specifications.
| Max Operating Temperature | 392°C |
| Min Operating Temperature | 122°C |
| Mount | Solder |
| Package Quantity | 1 |
| Series | Weller® |
| RoHS | Compliant |
Download the complete datasheet for Apex T0052702899 to view detailed technical specifications.
No datasheet is available for this part.