
WHP1000 PREHEAT PLATE 230V
Apex T0053364899 technical specifications.
| Height | 70mm |
| Length | 280mm |
| Package Quantity | 1 |
| Series | Weller® |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Apex T0053364899 to view detailed technical specifications.
No datasheet is available for this part.