The VRE100MA is a series voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.02%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 10mA. The device is packaged in a CDIP package and is available in rail or tube packaging. It is not RoHS compliant.
Apex VRE100MA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for Apex VRE100MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.