The VRE101CA is a voltage reference from Apex with a package type of CDIP and a through-hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum operating supply current of 7mA. The output current is 10mA and the output type is fixed. The VRE101CA is packaged in rail/tube packaging and has a tolerance of 0.01%.
Apex VRE101CA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | -10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE101CA to view detailed technical specifications.
No datasheet is available for this part.